368-006-540-201

Heilind Number:EDA368-006-540-201
Manufacturer:EDAC
Manufacturer Number:368-006-540-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 368-006-540-201
Color:Green
Amperage:5 A
Housing Material:UL 94V-0 Diallyl Phthalate
Number of Rows:Center Module
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-65 - 125 °C
SKU:EDA368-006-540-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for seamless integration in your electronic assemblies. This green connector boasts a sturdy housing made of UL 94V-0 Diallyl Phthalate, ensuring reliability in demanding environments. With a center module layout featuring six positions, it facilitates efficient data transmission. The copper alloy contacts guarantee optimal signal conductivity, while the .156-inch pitch and .2-inch row spacing offer precise alignment. Operating flawlessly in temperatures ranging from -65 to 125 °C, this connector is ideal for a wide range of applications in industries such as telecommunications, aerospace, and automotive. Trust in its straight mount orientation for easy installation and a secure connection every time. Upgrade your PCB design with this high-performance Card Edge Connector, a vital component for seamless board-to-board connectivity.