379-006-520-101

Heilind Number:EDA379-006-520-101
Manufacturer:EDAC
Manufacturer Number:379-006-520-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-520-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-520-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees long-lasting performance even in the most demanding environments. With a single row layout, it offers easy and efficient installation with a pitch of .15 inches and row spacing of .2 inches. The six copper alloy contact positions ensure secure connectivity, while the straight mount orientation facilitates simple and precise assembly. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is the perfect solution for your connectivity needs. Trust in its quality and performance for all your electronic projects.