379-006-520-102

Heilind Number:EDA379-006-520-102
Manufacturer:EDAC
Manufacturer Number:379-006-520-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-520-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-520-102

Detailed Description

Introducing our Card Edge Connector, the ideal solution for seamless board-to-board PCB connections in high-performance electronic devices. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single row design and 6 positions, it offers ample connectivity options for your circuitry. The contact material, Copper Alloy, guarantees optimal conductivity and longevity. Plus, with a low pitch of .15 inches and row spacing of .2 inches, it enables efficient signal transmission. Designed for straight mount orientation, it ensures easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is truly a versatile and essential component for your electronic projects. Upgrade your PCB connectivity with our top-of-the-line Card Edge Connector.