379-006-520-104

Heilind Number:EDA379-006-520-104
Manufacturer:EDAC
Manufacturer Number:379-006-520-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-520-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-520-104

Detailed Description

Upgrade your PCB connections with our Card Edge Connector ( 379-006-520-104). Designed for optimum performance, this black connector features a sleek UL 94V-0 Thermoplastic Polyester housing that ensures durability and reliability. With a single row layout and six positions, it offers seamless connectivity for your electronic components. The copper alloy contact material guarantees efficient signal transmission, while the .15-inch pitch and .2-inch row spacing allow for precise assembly. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Trust in its straight mount orientation for easy installation and secure connections. Explore our full line of connectors for all your PCB needs.