379-006-520-107

Heilind Number:EDA379-006-520-107
Manufacturer:EDAC
Manufacturer Number:379-006-520-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-520-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-520-107

Detailed Description

Introducing our 379-006-520-107 Card Edge Connector, a sleek and reliable solution for seamlessly connecting circuit boards. Made from high-quality UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers durability but also adds a touch of sophistication to your electronic assembly. With a single row design and 6 positions, it provides efficient connectivity for your PCBs. The copper alloy contact material ensures excellent conductivity, while the .15-inch pitch and .2-inch row spacing allow for precise placement. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're a DIY enthusiast or a professional electronics manufacturer, our Card Edge Connector is a must-have component for seamless board-to-board connections. Upgrade your setup with this essential connector and experience enhanced performance and reliability like never before.