379-006-521-101

Heilind Number:EDA379-006-521-101
Manufacturer:EDAC
Manufacturer Number:379-006-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-521-101

Detailed Description

Enhance your PCB connectivity with our high-quality Card Edge Connector, 379-006-521-101. Designed for optimal performance, this black connector features a single row configuration with six positions, perfect for seamless board-to-board integration. The housing, constructed from UL 94V-0 Thermoplastic Polyester, ensures durability and safety in any application. The contact material, made of Copper Alloy, guarantees reliable conductivity. With a pitch of .15 inches and row spacing of .2 inches, precise alignment is effortless. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of environments. Trust in our product to deliver efficient and secure connections for your electronic devices.