379-006-521-102

Heilind Number:EDA379-006-521-102
Manufacturer:EDAC
Manufacturer Number:379-006-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-521-102

Detailed Description

Introducing our sleek and efficient Card Edge Connector, designed for seamless board-to-board connections in electronic systems. Made with high-quality UL 94V-0 Thermoplastic Polyester housing, this connector ensures reliable performance even in demanding environments. The copper alloy contacts provide excellent conductivity, with a pitch of .15 inches and a row spacing of .2 inches, allowing for precise and secure connections. With a single row design and six positions, it is perfect for compact PCB layouts. The connector is rated for 3A of current, making it suitable for a wide range of applications. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees functionality in extreme conditions. Trust in the durability and performance of our Card Edge Connector for all your connectivity needs.