379-006-521-103

Heilind Number:EDA379-006-521-103
Manufacturer:EDAC
Manufacturer Number:379-006-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-521-103

Detailed Description

Upgrade your electronic connections with our Card Edge Connector ( 379-006-521-103). Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and a total of 6 positions, it offers seamless connectivity for your PCBs. The contact material, made of high-quality Copper Alloy, guarantees reliable signal transmission. Operating at an amperage of 3 A and supporting a pitch of .15 in, this connector is perfect for high-speed data transfer. Its straight mount orientation and wide operating temperature range (-40 to 105 °C) make it versatile for various applications. Trust in our Card Edge Connector to deliver superior quality and performance for all your connectivity needs.