379-006-521-104

Heilind Number:EDA379-006-521-104
Manufacturer:EDAC
Manufacturer Number:379-006-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-521-104

Detailed Description

Introducing our 379-006-521-104 Card Edge Connector, a sleek and reliable solution for seamless board-to-board connectivity. Designed in a striking black hue, this connector not only adds a touch of sophistication to your electronic setup but also boasts exceptional functionality. With a robust housing crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability even in the most demanding environments. The copper alloy contact material guarantees efficient power transmission, with a maximum amperage of 3 A. Featuring a single row design with 6 positions spaced at a pitch of .15 inches and a row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation simplifies installation, while the wide operating temperature range of -40 to 105°C ensures optimal performance in any conditions. Trust in the 379-006-521-104 for seamless connectivity in your PCB applications.