379-006-521-107

Heilind Number:EDA379-006-521-107
Manufacturer:EDAC
Manufacturer Number:379-006-521-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-521-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-521-107

Detailed Description

Upgrade your circuit board connectivity with our cutting-edge Card Edge Connector. Designed for optimal performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and six positions, it offers seamless integration onto your PCB. The contact material, Copper Alloy, guarantees reliable conductivity, while the .15-inch pitch and .2-inch row spacing allow for precise alignment. Operating smoothly in a temperature range from -40 to 105°C, this connector is perfect for a variety of applications. Trust in its straight mount orientation for easy installation. Elevate your electronic assemblies with this essential component from our extensive range of PCB connectors.