379-006-521-108

Heilind Number:EDA379-006-521-108
Manufacturer:EDAC
Manufacturer Number:379-006-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-521-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board connections in a variety of electronic applications. This sleek and durable connector features a single row design, boasting six positions for efficient connectivity. Crafted from UL 94V-0 Thermoplastic Polyester housing, it ensures both robustness and safety in operation. The contact material, made of Copper Alloy, guarantees optimal conductivity and reliability. With a pitch of .15 inches and row spacing of .2 inches, precise alignment is effortlessly achieved. Its straight mount orientation offers easy installation on PCBs. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for even the most demanding environments. Upgrade your electronic systems with this black-colored connector, delivering a steady amperage of 3A. Trust in its quality and performance, making it an essential component in your connectivity solutions.