379-006-523-102

Heilind Number:EDA379-006-523-102
Manufacturer:EDAC
Manufacturer Number:379-006-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-523-102

Detailed Description

Introducing our 379-006-523-102 Card Edge Connector, a sleek and reliable solution for your PCB connectivity needs. Crafted in a striking black hue, this connector not only adds a touch of sophistication to your design but also offers outstanding performance. With a high amperage rating of 3 A, it ensures efficient power transmission. The housing is constructed from UL 94V-0 Thermoplastic Polyester, providing exceptional durability and fire resistance. Featuring a single row design with 6 positions, it offers seamless connectivity for your electronic components. The contact material, made from Copper Alloy, guarantees reliable signal transmission. With a pitch of .15 inches and row spacing of .2 inches, precise connections are achieved with ease. Designed for straight mount orientation, installation is simple and hassle-free. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of applications. Explore the endless possibilities with our Card Edge Connector, a must-have in the world of PCB connectivity.