379-006-523-108

Heilind Number:EDA379-006-523-108
Manufacturer:EDAC
Manufacturer Number:379-006-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-523-108

Detailed Description

Introducing our Card Edge Connector ( 379-006-523-108), a sleek and reliable solution for seamless board-to-board PCB connections. Designed in a striking black color, this connector boasts a single row configuration with six positions, making it perfect for compact setups. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures durability and efficient signal transmission. With a low pitch of .15 inches and row spacing of .2 inches, it offers precise connectivity. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C guarantees performance in diverse environments. Trust in this connector for your high-speed data and power transmission needs. Explore more in our Products category under Connectors.