379-006-524-102

Heilind Number:EDA379-006-524-102
Manufacturer:EDAC
Manufacturer Number:379-006-524-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-524-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-524-102

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector ( 379-006-524-102). Designed for seamless integration, this sleek black connector boasts a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety in any application. With a low amperage of 3A, it's perfect for delicate electronic devices. Featuring a single row configuration with 6 positions and a tight pitch of .15 inches, it guarantees precise and reliable connection. Crafted with copper alloy contacts, it offers superior conductivity. Whether you need a straight mount orientation or are working in harsh environments, rest assured that this connector can withstand temperatures ranging from -40 to 105°C. Elevate your PCB assembly with this essential component, available in our wide range of connectors under the Card Edge category.