379-006-540-102

Heilind Number:EDA379-006-540-102
Manufacturer:EDAC
Manufacturer Number:379-006-540-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-540-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-540-102

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for high-performance applications, this sleek and durable connector features a single row layout with six positions, ensuring efficient signal transmission. Crafted with precision from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it guarantees exceptional conductivity and reliability. The black color and straight mount orientation add a touch of sophistication to any electronic assembly. With a pitch of .15 inches and row spacing of .2 inches, it offers precise alignment and secure attachment. Operating flawlessly in a wide temperature range from -40 to 105 °C, it is ideal for demanding industrial environments. Trust in our Card Edge Connector for superior quality and performance in your PCB designs.