379-006-540-103

Heilind Number:EDA379-006-540-103
Manufacturer:EDAC
Manufacturer Number:379-006-540-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-540-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-540-103

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 379-006-540-103. Designed for high-performance applications, this sleek black connector boasts a sleek and durable UL 94V-0 Thermoplastic Polyester housing material, ensuring reliability in even the most demanding environments. With a single row configuration and 6 positions, it offers seamless integration for your circuit boards. The copper alloy contact material guarantees optimal conductivity, while the .15 inch pitch and .2 inch row spacing provide precise and secure connections. Suitable for straight mounting orientation, this connector operates flawlessly in temperatures ranging from -40 to 105 °C. Elevate your PCB design with this essential component, perfect for a wide range of applications in the Products, Connectors, PCB Connectors, Board To Board PCB Connectors, and Card Edge Connectors categories.