379-006-540-104

Heilind Number:EDA379-006-540-104
Manufacturer:EDAC
Manufacturer Number:379-006-540-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-540-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-540-104

Detailed Description

Introducing our Card Edge Connector, meticulously designed for seamless PCB connections in a variety of electronic devices. Crafted with precision and durability in mind, this connector boasts a sleek black exterior that not only enhances aesthetics but also ensures reliable performance. With an amperage rating of 3A, it can effortlessly handle power transmission without compromising on efficiency. The housing material, UL 94V-0 Thermoplastic Polyester, guarantees safety and compliance with industry standards. Featuring a single row design with six positions, it offers ample connectivity options while maintaining a compact footprint. The copper alloy contact material, along with a pitch of .15 inches and row spacing of .2 inches, guarantees optimal conductivity. Whether used in industrial machinery or consumer electronics, this connector is built to withstand harsh environments, with an operating temperature range of -40 to 105°C. Trust in its quality and versatility for all your PCB connection needs.