379-006-540-107

Heilind Number:EDA379-006-540-107
Manufacturer:EDAC
Manufacturer Number:379-006-540-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-540-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-540-107

Detailed Description

Introducing the 379-006-540-107 Card Edge Connector, your solution for secure and reliable board-to-board PCB connections. Engineered for optimal performance, this connector boasts a sleek black design and is crafted from durable UL 94V-0 Thermoplastic Polyester for enhanced safety. With an amperage rating of 3A, it ensures efficient power transfer without compromising on quality. Featuring a single row configuration with 6 positions, it guarantees seamless connectivity in any electronic assembly. The copper alloy contact material and a pitch of .15 inches offer superior conductivity, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's perfect for a wide range of applications. Trust in the 379-006-540-107 for unparalleled performance and durability in your PCB projects.