379-006-541-101

Heilind Number:EDA379-006-541-101
Manufacturer:EDAC
Manufacturer Number:379-006-541-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-541-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-541-101

Detailed Description

Enhance connectivity in your electronic devices with our Black Card Edge Connector, SKU 379-006-541-101. Designed for efficiency and durability, this connector features a single row layout with 6 positions, perfect for seamless board-to-board PCB connections. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional housing integrity while the Copper Alloy contacts ensure reliable signal transmission. With a pitch of .15 inches and row spacing of .2 inches, precise alignment is guaranteed. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Upgrade your assembly process with this high-quality component, available now in our Products lineup under the Connectors category.