379-006-541-102

Heilind Number:EDA379-006-541-102
Manufacturer:EDAC
Manufacturer Number:379-006-541-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-541-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-541-102

Detailed Description

Introducing our 379-006-541-102 Card Edge Connector, the perfect solution for seamless board-to-board PCB connectivity. Designed for optimal performance, this sleek black connector boasts a single row configuration with six positions, ensuring efficient and reliable data transmission. Crafted from high-quality UL 94V-0 Thermoplastic Polyester housing and durable copper alloy contacts, it guarantees long-lasting durability even in harsh operating environments. With a low pitch of .15 inches and row spacing of .2 inches, it offers precise alignment for seamless installation. The straight mount orientation facilitates easy assembly, while its wide operating temperature range of -40 to 105°C ensures versatility in various applications. Trust in this connector to deliver exceptional performance for all your connectivity needs.