379-006-541-103

Heilind Number:EDA379-006-541-103
Manufacturer:EDAC
Manufacturer Number:379-006-541-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-541-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-541-103

Detailed Description

Introducing our high-performance Card Edge Connector, the essential component for seamless board-to-board connections in electronic devices. Designed for optimal functionality, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and six positions, it provides a reliable interface for your PCB assembly needs. The contact material, crafted from Copper Alloy, guarantees efficient conductivity, while the precise pitch and row spacing of .15 inches and .2 inches, respectively, allow for seamless integration. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is suitable for diverse applications. Trust in the quality and performance of our Card Edge Connector to elevate the connectivity of your electronic systems.