379-006-541-108

Heilind Number:EDA379-006-541-108
Manufacturer:EDAC
Manufacturer Number:379-006-541-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-541-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-541-108

Detailed Description

Introducing our 379-006-541-108 Card Edge Connector, a sleek and reliable solution for your PCB connection needs. With a striking black color and a single row design, this connector seamlessly integrates into your circuit board setup. Crafted from UL 94V-0 Thermoplastic Polyester, it offers enhanced durability and heat resistance, making it suitable for a wide range of applications. The copper alloy contact material ensures efficient power transmission, with a maximum amperage of 3A. Featuring six positions and a pitch of .15 inches, it provides ample connectivity options. Its straight mount orientation and compact design make installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector guarantees performance and reliability even in harsh environments. Explore our full range of connectors for all your PCB connectivity needs.