379-006-542-101

Heilind Number:EDA379-006-542-101
Manufacturer:EDAC
Manufacturer Number:379-006-542-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-542-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-542-101

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless connectivity in electronic devices. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and featuring Copper Alloy contacts, this connector ensures reliable power transfer with a low amperage of 3A. With a sleek black finish, it not only enhances the aesthetics of your PCB but also meets stringent industry standards for safety and performance. The 1-row design with 6 positions and a .15-inch pitch allows for efficient board-to-board connections. Whether you're designing a new prototype or upgrading existing systems, our Card Edge Connector guarantees exceptional functionality even in extreme operating temperatures ranging from -40 to 105°C. Trust in this essential component for seamless integration and unparalleled performance in your electronic applications.