379-006-542-102

Heilind Number:EDA379-006-542-102
Manufacturer:EDAC
Manufacturer Number:379-006-542-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-542-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-542-102

Detailed Description

Upgrade your electronic connections with our cutting-edge Card Edge Connector. Designed for optimal performance, this black connector features a sleek UL 94V-0 Thermoplastic Polyester housing, ensuring durability and safety. With a single row layout and six positions, it offers seamless connectivity for various applications. The copper alloy contact material guarantees reliable conductivity, while the .15-inch pitch and .2-inch row spacing allow for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding environments. Trust in its straight mount orientation for a secure fit every time. Elevate your PCB connections with this essential component.