379-006-542-103

Heilind Number:EDA379-006-542-103
Manufacturer:EDAC
Manufacturer Number:379-006-542-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-542-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-542-103

Detailed Description

Upgrade your PCB connectivity with our Card Edge Connector, SKU 379-006-542-103. Designed for high performance, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and six positions, it provides efficient and reliable connection for your electronic components. The contact material, Copper Alloy, guarantees optimal conductivity. The .15 inch pitch and .2 inch row spacing offer precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for a wide range of applications. Choose the straight mount orientation for easy installation. Elevate your connectivity game with this essential component from our extensive lineup of PCB connectors.