379-006-542-107

Heilind Number:EDA379-006-542-107
Manufacturer:EDAC
Manufacturer Number:379-006-542-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-542-107
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-542-107

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connections. This sleek and reliable connector features a single row with six positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contact material, it guarantees long-lasting performance even in the most demanding environments. With a low pitch of .15 inches and row spacing of .2 inches, it allows for precise and secure connections. Its straight mount orientation simplifies installation, while its black color adds a sleek touch to any PCB setup. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its 3A amperage rating for safe and reliable power transfer. Elevate your PCB connectivity with this top-of-the-line Card Edge Connector.