379-006-544-101

Heilind Number:EDA379-006-544-101
Manufacturer:EDAC
Manufacturer Number:379-006-544-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-544-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-544-101

Detailed Description

Introducing our 379-006-544-101 Card Edge Connector, a sleek and reliable solution for seamless board-to-board PCB connectivity. Crafted from UL 94V-0 Thermoplastic Polyester in a striking black hue, this connector not only offers superior durability but also adds a touch of sophistication to your electronic projects. With a compact design featuring a single row of six positions, it is ideal for space-constrained applications. The copper alloy contacts ensure optimal conductivity, while the .15-inch pitch and .2-inch row spacing allow for easy and secure mating. Operable in a wide temperature range from -40 to 105°C, this connector is perfect for both industrial and consumer electronics. Trust in its 3A amperage rating and straight mount orientation for seamless performance. Elevate your PCB connections with the 379-006-544-101 Card Edge Connector.