379-006-544-102

Heilind Number:EDA379-006-544-102
Manufacturer:EDAC
Manufacturer Number:379-006-544-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-006-544-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-006-544-102

Detailed Description

Introducing our cutting-edge Card Edge Connector, engineered for seamless board-to-board PCB connectivity. Designed with uncompromising quality in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. The single-row configuration with six positions offers optimal space efficiency, while copper alloy contacts guarantee reliable electrical performance. With a low .15-inch pitch and .2-inch row spacing, precise alignment is effortlessly achieved. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is perfect for demanding industrial applications. Trust in our industry-leading connector to deliver superior performance, every time.