379-012-521-202

Heilind Number:EDA379-012-521-202
Manufacturer:EDAC
Manufacturer Number:379-012-521-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-012-521-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-012-521-202

Detailed Description

Enhance your PCB connectivity with our cutting-edge Card Edge Connector, designed for optimal performance and durability. With a sleek black housing made from UL 94V-0 Thermoplastic Polyester, this connector offers reliable power transmission, accommodating an amperage of up to 3 A. Featuring two rows of copper alloy contacts with a pitch of .15 inches and row spacing of .2 inches, it provides seamless integration for your electronic components. With twelve positions available, it ensures versatile connectivity options. The straight mount orientation simplifies installation, while its robust construction can withstand temperatures ranging from -40 to 105 °C. Elevate your PCB assembly with this essential component, meticulously crafted for efficiency and longevity.