379-012-521-207

Heilind Number:EDA379-012-521-207
Manufacturer:EDAC
Manufacturer Number:379-012-521-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-012-521-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-012-521-207

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in classic black. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester and boasts a contact material of high-quality Copper Alloy. With two rows and a pitch of .15 inches, it offers a total of 12 positions for seamless integration. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's perfect for a wide range of applications. Its straight mount orientation ensures easy installation, making it a must-have for any project requiring reliable board-to-board connections. Upgrade your setup with this essential component today.