379-012-521-208

Heilind Number:EDA379-012-521-208
Manufacturer:EDAC
Manufacturer Number:379-012-521-208
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-012-521-208
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-012-521-208

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this essential component features a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. With two rows of copper alloy contacts, it offers a reliable amperage of 3 A, making it ideal for high-power applications. The .15-inch pitch and .2-inch row spacing allow for seamless integration onto your PCB, with 12 positions available for versatile connectivity options. Engineered for precision, this connector guarantees a secure and efficient connection, even in harsh environments, thanks to its wide operating temperature range of -40 to 105 °C. Whether you're a professional in the field or a DIY enthusiast, our Card Edge Connector is a must-have for any project requiring board-to-board PCB connections. Trust in its quality and performance to elevate your electronic designs to the next level.