379-012-523-201

Heilind Number:EDA379-012-523-201
Manufacturer:EDAC
Manufacturer Number:379-012-523-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-012-523-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-012-523-201

Detailed Description

Enhance your circuit connectivity with this high-performance Card Edge Connector. Featuring a sleek Black design, it offers reliable power transmission with an amperage rating of 3 A. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures safety and longevity. With two rows and a total of 12 positions, it provides ample connectivity options for your PCB applications. The Copper Alloy contacts guarantee efficient signal transfer, while the .15-inch pitch and .2-inch row spacing offer precise alignment. Perfect for board-to-board connections, this connector boasts a straight mount orientation and can withstand temperatures ranging from -40 to 105 °C. Upgrade your setup with this essential component for seamless electronic integration.