379-012-523-203

Heilind Number:EDA379-012-523-203
Manufacturer:EDAC
Manufacturer Number:379-012-523-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-012-523-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-012-523-203

Detailed Description

Enhance connectivity within your electronic devices with our Black Card Edge Connector. Designed for optimal performance, this connector features a durable housing made of UL 94V-0 Thermoplastic Polyester, ensuring reliable operation in various environments. With a 3 A amperage rating, it offers secure power transmission. The two rows of copper alloy contacts, spaced at .15 inches pitch and .2 inches row spacing, provide efficient signal transfer across 12 positions. Its straight mount orientation facilitates easy installation on PCBs, promoting seamless board-to-board connections. Operating within a wide temperature range of -40 to 105 °C, this connector guarantees consistent functionality. Perfect for electronic assemblies, it's a must-have component in your inventory.