379-012-523-207

Heilind Number:EDA379-012-523-207
Manufacturer:EDAC
Manufacturer Number:379-012-523-207
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-012-523-207
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-012-523-207

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector in sleek black. Designed for seamless integration, this connector features a double row layout with 12 positions, ensuring optimal signal transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester and Copper Alloy contacts, it guarantees reliable performance in diverse environments. With a pitch of .15 inches and row spacing of .2 inches, it offers precise and secure connections. Its straight mount orientation facilitates easy installation, while its wide operating temperature range of -40 to 105°C ensures stability in extreme conditions. Upgrade your electronic assemblies with this essential connector, perfect for a wide range of applications.