379-012-540-203

Heilind Number:EDA379-012-540-203
Manufacturer:EDAC
Manufacturer Number:379-012-540-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-012-540-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-012-540-203

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration on PCBs, this black connector boasts a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliable operation in diverse environments. With a 2-row configuration and 12 positions, it offers ample space for intricate circuitry. Crafted with precision, the contacts are made of Copper Alloy, guaranteeing efficient signal transmission. Featuring a pitch of .15 inches and row spacing of .2 inches, it allows for precise alignment during assembly. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105°C makes it suitable for various applications. Trust in this connector for superior performance in critical electronic connections.