379-012-541-201

Heilind Number:EDA379-012-541-201
Manufacturer:EDAC
Manufacturer Number:379-012-541-201
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-012-541-201
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-012-541-201

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a double-row layout and 12 positions, it offers ample space for secure connections. The Copper Alloy contacts and .15-inch pitch guarantee reliable performance, while the -40 to 105 °C operating temperature range provides versatility for various environments. Whether for industrial or consumer applications, this straight-mount connector is a essential component for your electronic projects. Elevate your connectivity with ease and precision.