379-012-541-204

Heilind Number:EDA379-012-541-204
Manufacturer:EDAC
Manufacturer Number:379-012-541-204
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-012-541-204
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-012-541-204

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector, designed to streamline your electronic setups. Crafted from durable UL 94V-0 Thermoplastic Polyester in a classic black hue, this connector ensures reliable performance in a variety of environments, with an operating temperature range of -40 to 105 °C. Featuring two rows of 12 positions each, it offers ample connectivity options, while the copper alloy contact material guarantees optimal signal transmission. With a pitch of .15 inches and row spacing of .2 inches, precise and secure connections are effortlessly achieved. Whether you're a DIY enthusiast or a professional in the field, this straight mount orientation connector is a must-have for your projects. Stay ahead in the game with this essential component that combines functionality with durability.