379-012-544-203

Heilind Number:EDA379-012-544-203
Manufacturer:EDAC
Manufacturer Number:379-012-544-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-012-544-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-012-544-203

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures secure and efficient power transmission. Featuring two rows and twelve positions, it facilitates seamless board-to-board connections with a pitch of .15 inches and row spacing of .2 inches. The copper alloy contacts guarantee optimal conductivity, while its straight mount orientation offers easy installation. Withstanding temperatures ranging from -40 to 105°C, this connector is ideal for various industrial applications where dependable performance is essential. Upgrade your PCB setup with this essential component to optimize your system's functionality.