379-012-555-202

Heilind Number:EDA379-012-555-202
Manufacturer:EDAC
Manufacturer Number:379-012-555-202
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-012-555-202
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-012-555-202

Detailed Description

Easily connect circuit boards with this durable Card Edge Connector, designed for secure and efficient board-to-board connections. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, it ensures reliable performance in various environments. With two rows of copper alloy contacts, each positioned at a pitch of .15 inches and spaced .2 inches apart, this connector offers seamless integration for up to 12 positions. Its straight mount orientation allows for convenient installation, while its wide operating temperature range of -40 to 105°C ensures suitability for diverse applications. Trust in this high-quality connector for your PCB connection needs.