379-012-556-203

Heilind Number:EDA379-012-556-203
Manufacturer:EDAC
Manufacturer Number:379-012-556-203
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-012-556-203
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:2
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:12
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-012-556-203

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for precision and durability, this black connector features a double-row configuration, housing up to 12 positions for seamless integration. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional heat resistance and reliability, making it ideal for a wide range of applications. The copper alloy contact material ensures efficient power transmission, with a low pitch of .15 inches and row spacing of .2 inches for optimized signal flow. With a straight mount orientation and an operating temperature range of -40 to 105°C, this connector guarantees secure and stable connections in any environment. Upgrade your PCB setup with this essential component, a must-have in any electronic assembly.