379-016-520-103

Heilind Number:EDA379-016-520-103
Manufacturer:EDAC
Manufacturer Number:379-016-520-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-520-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-520-103

Detailed Description

Introducing our high-performance Card Edge Connector, SKU 379-016-520-103, designed for seamless board-to-board PCB connections. Crafted with precision and durability in mind, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, guaranteeing superior heat and flame resistance. The copper alloy contact material ensures reliable conductivity, while the 16 positions with a pitch of .15 inches allow for efficient data transmission. With a current rating of 3A and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications, from industrial machinery to consumer electronics. Its straight mount orientation and single row design make installation a breeze, while the .2-inch row spacing provides ample clearance for smooth operation. Trust in the quality and performance of our Card Edge Connector for all your PCB connectivity needs.