379-016-520-108

Heilind Number:EDA379-016-520-108
Manufacturer:EDAC
Manufacturer Number:379-016-520-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-520-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-520-108

Detailed Description

Introducing our high-performance Card Edge Connector, meticulously designed to meet the demands of modern electronic applications. Crafted with precision, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row configuration and 16 positions, it offers seamless connectivity on PCBs. The contact material, Copper Alloy, guarantees reliable conductivity. Its compact pitch of .15 inches and row spacing of .2 inches optimize space utilization on circuit boards. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of industrial environments. Trust in its straight mount orientation for easy installation. Elevate your PCB connectivity with this essential component, a testament to quality and innovation in the world of electronic hardware.