379-016-521-101

Heilind Number:EDA379-016-521-101
Manufacturer:EDAC
Manufacturer Number:379-016-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-521-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-521-101

Detailed Description

Introducing our Black Card Edge Connector, the perfect solution for seamless board-to-board PCB connections. Designed for high-performance applications, this connector features a single row layout with 16 positions, ensuring efficient signal transmission. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable connectivity even in harsh operating conditions. With a low pitch of .15 inches and row spacing of .2 inches, precise alignment is effortless. The straight mount orientation offers easy installation onto PCBs. Rated for an amperage of 3A and an operating temperature range of -40 to 105°C, this connector is both powerful and versatile. Trust in its quality for your next project. Explore more at our online store under the category of Products > Connectors > PCB Connectors > Board To Board PCB Connectors > Card Edge Connectors. Elevate your connectivity solutions with our Card Edge Connector.