379-016-521-102

Heilind Number:EDA379-016-521-102
Manufacturer:EDAC
Manufacturer Number:379-016-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-521-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-521-102

Detailed Description

Introducing our Card Edge Connector, meticulously engineered for seamless board-to-board PCB connection in electronic devices. With a sleek black design, this connector not only enhances visual appeal but also ensures reliable performance. Rated for a maximum amperage of 3A, it guarantees efficient power transmission. Crafted from UL 94V-0 Thermoplastic Polyester, it offers exceptional durability and fire resistance. Featuring a single row layout with 16 positions spaced at a pitch of .15 inches and row spacing of .2 inches, it allows for precise and secure connectivity. The copper alloy contact material ensures low electrical resistance and optimal signal integrity. Designed for straight mounting orientation, it facilitates easy installation on PCBs. Operating smoothly in temperatures ranging from -40 to 105 °C, this connector is suitable for use in a wide variety of applications. Trust in the quality and performance of our Card Edge Connector for seamless electrical connections in your devices.