379-016-521-103

Heilind Number:EDA379-016-521-103
Manufacturer:EDAC
Manufacturer Number:379-016-521-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-521-103
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-521-103

Detailed Description

Introducing our sleek and reliable Card Edge Connector, designed for seamless board-to-board PCB connections. Crafted from durable UL 94V-0 Thermoplastic Polyester housing material in a striking black hue, this connector ensures both performance and style. With a single row layout and 16 positions, it offers ample connectivity for your electronic devices. The contact material, made of Copper Alloy, guarantees efficient signal transmission. Featuring a narrow pitch of .15 inches and row spacing of .2 inches, it allows for precise and compact integration. Its straight mount orientation simplifies installation, while its wide operating temperature range of -40 to 105 °C ensures reliability in various environments. Trust in the 379-016-521-103 for all your PCB connector needs.