379-016-521-104

Heilind Number:EDA379-016-521-104
Manufacturer:EDAC
Manufacturer Number:379-016-521-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-521-104
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-521-104

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless and reliable board-to-board PCB connections. Crafted with precision and durability in mind, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both safety and longevity in operation. With a single row layout and a total of 16 positions, it offers ample connectivity options for various applications. The contact material, Copper Alloy, guarantees optimal conductivity and signal integrity. Operating flawlessly in environments ranging from -40 to 105°C, this connector is a versatile solution for both industrial and commercial projects. Its straight mount orientation and .15-inch pitch facilitate easy installation, while the .2-inch row spacing allows for efficient PCB design. Trust in the quality and performance of our Card Edge Connector for all your connectivity needs.