379-016-521-108

Heilind Number:EDA379-016-521-108
Manufacturer:EDAC
Manufacturer Number:379-016-521-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-521-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-521-108

Detailed Description

Introducing our ultra-reliable Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic devices. Designed for optimal performance, this connector boasts a sleek black finish and is constructed with high-quality UL 94V-0 Thermoplastic Polyester housing, ensuring both durability and safety. With a single row configuration and 16 positions, it offers easy and efficient installation. The contact material, made of Copper Alloy, guarantees superior conductivity. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications. Trust in its 3A amperage rating and straight mount orientation for a secure and stable connection every time. Elevate your PCB assembly with this essential component, a must-have in the world of electronic manufacturing.