379-016-523-101

Heilind Number:EDA379-016-523-101
Manufacturer:EDAC
Manufacturer Number:379-016-523-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-523-101
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-523-101

Detailed Description

Introducing our high-performance Card Edge Connector, the perfect solution for seamlessly connecting printed circuit boards. Designed for reliability and durability, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring safety and compliance with industry standards. With a single row layout and 16 positions, it offers efficient connectivity while conserving space on your PCB. The contact material, crafted from Copper Alloy, guarantees optimal conductivity and longevity. Operating flawlessly in a wide temperature range from -40 to 105 °C, this connector is suitable for even the most demanding environments. Its straight mount orientation and precise pitch of .15 inches make installation quick and easy. Trust in the superior quality and performance of our Card Edge Connector for all your PCB connectivity needs.