379-016-523-102

Heilind Number:EDA379-016-523-102
Manufacturer:EDAC
Manufacturer Number:379-016-523-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-523-102
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-523-102

Detailed Description

Introducing our Card Edge Connector, the perfect solution for seamless board-to-board connectivity in electronic applications. Featuring a sleek black design, this connector not only offers high performance but also adds a touch of sophistication to your PCB layout. With a compact pitch of .15 inches and 16 positions in a single row, it allows for efficient signal transmission with minimal space requirements. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures durability and safety in operation, even in harsh environments with an operating temperature range of -40 to 105°C. Crafted with precision, the contact material of Copper Alloy guarantees reliable conductivity. Its straight mount orientation and .2-inch row spacing make installation a breeze. Trust in the 379-016-523-102 for your connectivity needs, available now in our PCB Connectors collection.