379-016-523-108

Heilind Number:EDA379-016-523-108
Manufacturer:EDAC
Manufacturer Number:379-016-523-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 379-016-523-108
Color:Black
Amperage:3 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.15 in
Row Spacing:.2 in
Number of Positions:16
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA379-016-523-108

Detailed Description

Introducing our high-performance Card Edge Connector, designed for seamless board-to-board PCB connectivity. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, this connector guarantees reliable performance even in demanding environments. With a single row configuration and 16 positions, it facilitates efficient signal transfer with a pitch of .15 inches and row spacing of .2 inches. Each contact is made of robust Copper Alloy, ensuring optimal conductivity. Operating flawlessly at temperatures ranging from -40 to 105°C, it is ideal for a wide range of applications. Its straight mount orientation allows for easy installation, making it a versatile and essential component for your PCB assembly needs. Trust in the quality and precision of our Card Edge Connector to elevate the performance of your electronic devices.